Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 66.150 |
Price for:Each
Minimum: 1
Multiple: 1
€ 66.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456RL3WHBU...
Order Code1876743
Product Range1456
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric81mm
External Width - Metric432mm
External Depth - Metric293mm
IP RatingIP31
Body ColourBeige, Blue
NEMA Rating-
External Height - Imperial3.19"
External Width - Imperial17.01"
External Depth - Imperial11.54"
Product Range1456
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
81mm
External Depth - Metric
293mm
Body Colour
Beige, Blue
External Height - Imperial
3.19"
External Depth - Imperial
11.54"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
432mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
17.01"
Product Range
1456
Configurable
No
Technical Docs (1)
Alternatives for 1456RL3WHBU...
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.14