Print Page
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 55.390 |
5+ | € 48.900 |
10+ | € 45.720 |
Price for:Each
Minimum: 1
Multiple: 1
€ 55.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456PK4WHBU
Order Code3537092
Product Range1456
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric102mm
External Width - Metric356mm
External Depth - Metric259mm
IP RatingIP31
Body ColourBeige, Blue
NEMA Rating-
External Height - Imperial4.02"
External Width - Imperial14.02"
External Depth - Imperial10.2"
Product Range1456
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
The 1456PK4WHBU is a 30° Sloped Console with aluminum body, beige 14-gauge aluminum top and blue 12-gauge aluminum case. Sold pre-assembled with a textured blue case and a choice of a contempra grey (beige) or a black top panel.
- 14" Wide top panel
Applications
Industrial
Contents
Sloped console, Self-adhesive rubber feet, Required hardware and Replacement screws.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
102mm
External Depth - Metric
259mm
Body Colour
Beige, Blue
External Height - Imperial
4.02"
External Depth - Imperial
10.2"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
356mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
14.02"
Product Range
1456
Configurable
No
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.04