Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.160 |
5+ | € 5.070 |
10+ | € 4.890 |
20+ | € 4.720 |
50+ | € 4.550 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
€ 5.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1421SWM20
Order Code2321310
Technical Datasheet
Accessory TypeScrew and Cup Washer
Thread Size - MetricM6
Thread Size - Imperial-
For Use WithRacks & Cabinets
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1421SWM20 is a Pan Head Screw with nylon cup washer ideal for use with Hammond M6 cage nuts.
- Screws are bright zinc plated
- 14.25 mm outer diameter
- 3.6mm overall height
Applications
Industrial
Contents
20x Screws.
Technical Specifications
Accessory Type
Screw and Cup Washer
Thread Size - Imperial
-
Product Range
-
Thread Size - Metric
M6
For Use With
Racks & Cabinets
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 1421SWM20
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.454