Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoT18-C4
Order Code1829176
Also Known AsHT18-C4
Technical Datasheet
Tip / Nozzle Width4mm
Tip / Nozzle Style-
For Use WithHAKKO FX-888 Soldering Station
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The T18-4C is a Replacement Soldering Tip for use with FX-888 soldering station. The thermal conduction rates of T18 series tip has been improved by reviewing the shapes which can transfer heat to the tip end efficiently.
Technical Specifications
Tip / Nozzle Width
4mm
For Use With
HAKKO FX-888 Soldering Station
SVHC
No SVHC (19-Jan-2021)
Tip / Nozzle Style
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1