Print Page
Image is for illustrative purposes only. Please refer to product description.
94 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.480 |
5+ | € 20.630 |
10+ | € 17.020 |
20+ | € 15.360 |
50+ | € 15.050 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerH S MARSTON
Manufacturer Part NoCP464-030-030-04-S-2
Order Code936881
Technical Datasheet
Thermal Resistance2°C/W
Packages CooledPGA
External Width - Metric30mm
External Height - Metric16mm
External Length - Metric30mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.18"
External Height - Imperial0.63"
External Length - Imperial1.18"
External Diameter - Imperial-
Product Range-
Product Overview
The CP464-030-030-04-S-2 is a 30 x 30 x 16mm low profile high performance Multi-fin Heat Sink made of aluminium with black anodized finish with skimmed flat rear surface. This corrugated design low weight heat sink is attached to the recommended devices by means of self-adhesive thermally conductive sheet. This CP series heat sink is suitable for other cooling applications like microprocessors, DuraTEC™ thermoelectric modules and miniature DC fans available separately.
Applications
Aerospace, Defence, Military
Technical Specifications
Thermal Resistance
2°C/W
External Width - Metric
30mm
External Length - Metric
30mm
Heat Sink Material
Aluminium
External Height - Imperial
0.63"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
PGA
External Height - Metric
16mm
External Diameter - Metric
-
External Width - Imperial
1.18"
External Length - Imperial
1.18"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018