Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 74.130 |
5+ | € 54.580 |
10+ | € 50.770 |
20+ | € 49.750 |
Price for:Each
Minimum: 1
Multiple: 1
€ 74.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerH S MARSTON
Manufacturer Part No938SP-01500-A-200
Order Code526794
Technical Datasheet
Thermal Resistance0.6°C/W
Packages Cooled-
External Width - Metric160mm
External Height - Metric40mm
External Length - Metric150mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial6.3"
External Height - Imperial1.57"
External Length - Imperial5.91"
External Diameter - Imperial-
Product Range-
Alternatives for 938SP-01500-A-200
1 Product Found
Product Overview
The 938SP-01500-A-200 is a 150 x 160 x 40mm extruded range-4 heat sink made of aluminium with black anodized surface.
Technical Specifications
Thermal Resistance
0.6°C/W
External Width - Metric
160mm
External Length - Metric
150mm
Heat Sink Material
Aluminium
External Height - Imperial
1.57"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
-
External Height - Metric
40mm
External Diameter - Metric
-
External Width - Imperial
6.3"
External Length - Imperial
5.91"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.16