Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBL1/3N000
Order Code3775371
Also Known AsDL1/3N CR11108 CR1/3N 2L76 GTIN UPC EAN: 4891199028175
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.000 |
5+ | € 9.930 |
10+ | € 9.330 |
20+ | € 8.320 |
50+ | € 7.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBL1/3N000
Order Code3775371
Also Known AsDL1/3N CR11108 CR1/3N 2L76 GTIN UPC EAN: 4891199028175
Technical Datasheet
Battery Voltage3V
Battery Size Code1/3N
Battery TechnologyLithium Manganese Dioxide
Battery Capacity160mAh
External Diameter11.6mm
External Height10.8mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / Size1/3N
Weight2.3g
Battery IEC CodeCR11108
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Lithium button cell battery designed for calculators, watches and computer applications. The battery is supplied individually in a blister pack.
- Lithium computer button cell
- Constant nominal voltage of 3V
- Also for use in some calculators & watches
Contents
Battery only
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
11.6mm
Battery Terminals
Pressure Contact
Battery Type / Size
1/3N
Battery IEC Code
CR11108
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
1/3N
Battery Capacity
160mAh
External Height
10.8mm
Pack Quantity
1
Weight
2.3g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
UN Hazard Code:3090