Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBA164F004
Order Code3775348
Product RangeGP164 Series
Also Known AsLR60 164 GTIN UPC EAN: 4891199026287
No Longer Stocked
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBA164F004
Order Code3775348
Product RangeGP164 Series
Also Known AsLR60 164 GTIN UPC EAN: 4891199026287
Battery Voltage1.5V
Battery Size Code-
Battery TechnologyAlkaline
External Diameter6.8mm
Battery Capacity-
Battery TerminalsPressure Contact
External Height2.15mm
Pack Quantity10
Battery Type / SizeButton Cell
Weight0.3g
Battery IEC CodeLR60
Battery NEDA Code-
Battery Compliance-
Product RangeGP164 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
Single use high-drain button cell battery designed to power small gadgets such as calculators, key fobs and remotes. Equivalent batteries are: LR60, 364, AG1, LR621. Supplied as a blister pack of ten batteries.
- High energy density with consistent voltage output
- Engineered for complete protection against leakage
- Ensures high safety for you and your device
- Mercury-free
- 3 Year shelf life
Contents
Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
-
External Height
2.15mm
Battery Type / Size
Button Cell
Battery IEC Code
LR60
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
-
External Diameter
6.8mm
Battery Terminals
Pressure Contact
Pack Quantity
10
Weight
0.3g
Battery NEDA Code
-
Product Range
GP164 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008