Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerGC ELECTRONICS
Manufacturer Part NoW-HTR-2445-A
Order Code2751188
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithMolex 26-18AWG Crimp Contacts
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The W-HTR-2445-A from GC Electronics is a ratchet hand crimping tool for use Molex 5168, 2578, 2477, 2478, 7258, 4838, 2878, 5168, 5167, 6438, 8818 and 8993 crimp terminals.
- Wire size ranging from 26AWG to 18AWG
- Overall length is 9inch
- Red colour handle
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
Molex 26-18AWG Crimp Contacts
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.458136