Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerGC ELECTRONICS
Manufacturer Part No30-9683
Order Code2293763
Technical Datasheet
In Line Connector ARJ12
Connector TypeAdaptor, In-Line
In Line Connector BRJ12
Connector Type ARJ12
Connector Type BRJ12
Product Range-
Convert From GenderJack
Convert From Positions6Ways
Convert To GenderReceptacle
Convert To Positions6Ways
Alternatives for 30-9683
1 Product Found
Product Overview
The 30-9683 is a white modular in-line RJ12 Coupler with 2 female jacks and 6 female contacts per jack.
- Straight through - data communications function
Applications
Communications & Networking
Technical Specifications
In Line Connector A
RJ12
In Line Connector B
RJ12
Connector Type B
RJ12
Convert From Gender
Jack
Convert To Gender
Receptacle
Connector Type
Adaptor, In-Line
Connector Type A
RJ12
Product Range
-
Convert From Positions
6Ways
Convert To Positions
6Ways
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009