Product Information
Product Overview
The VEVAL is an evaluation kit hardware platform that designers can use to develop embedded USB host systems based on VNC1L devices. The VNC1L is the first generation device of the Vinculum family of USB controller ICs, which are designed to deliver USB host level interfacing capabilities. The VNC1L features two independent USB ports with an inbuilt 8bit or 32bit MCU processing core with 4KBytes of RAM program memory and 64KBytes of embedded flash memory for firmware storage. The V-Eval Board includes all the components you need to start developing USB host systems based on VNC1L devices. This board comes with VDAP disk and peripheral firmware version pre programmed in to the VNC1L program flash memory. The V-Eval board can draw its power either from wall 5V/1A DC power supply or from USB B type connector (CN4) when connected to the host PC. This evaluation board has supply voltage range from 4.75V to 5.25V and supply current of 60mA.
- Inbuilt VNC1L USB device programmer/terminal emulator/command monitor hardware
- Five user programmable push button switches
- Generous prototyping area for standard DIP and SIL devices
- Multiple I/O port connectors grouped by port name and/or function
- Five user programmable LEDs, two of them are driven by default firmware
- PS/2 keyboard and mouse ports
- Downloadable programming, terminal emulation and debug monitor software
- Downloadable HID class example project including PIC source code in "C"
- FT2232D – dual USB to UART device for VNC1L programming and debug functions
- One USB type B connector for PC host connection to FT2232D
Contents
V-Eval development board, 5V/1A universal plug top PSU, USB A/B cable, USB gender changer.
Warnings
Without proper anti static handling the board can be damaged. Therefore, take anti static precautions while handling the board.
Notes
The V2-eval board must be stored between -40°C and 80°C. The recommended operating temperature is between 0°C and 55°C.
Technical Specifications
FTDI
Interface
PIC
Vinculum
-
VNC1
USB
PIC18
Eval Board, PICDEM 4 Demo Board and Connecting Cable
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate