Product Information
Product Overview
The UMFT201XB-WE is a Breakout Board with a low profile to convert USB to I²C with four control bus lines. This module converts USB2.0 full-speed to a serial interface and connects the serial signals to a 2.54mm (0.1") pitch 10-pin female receptacle. The boards do not use USB connector, but instead the modules plug directly into the USB host connector and the pads of the PCB makes electrical contact with the electrical contacts of the USB connector. All serial interfaces on these modules operate at 3.3V voltage levels, however all I/Os are 5V tolerant.
- 3.3V Power out with a 50mA current limit and fused 5V
- Wire ended option, 6" flying leads fitted to CN2
- Entire USB protocol handled on the chip. No USB specific firmware programming required
- Royalty free VCP and D2XX drivers eliminate the requirement for USB driver development in most cases
- Configurable CBUS I/O pin
- Transmit and receive LED drive signals
- Device supplied preprogrammed with unique USB serial number
- Integrated power on reset circuit
- UHCI/OHCI/EHCI host controller compatible
- USB 2.0 Full Speed compatible
Applications
Test & Measurement, Industrial, Portable Devices, Consumer Electronics, Wireless, Sensing & Instrumentation, System Monitoring
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Interface Module
FTDI
-
No SVHC (21-Jan-2025)
USB to I2C
FT201XB
Dev Board FT201XB
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate