Print Page
499 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.760 |
10+ | € 2.180 |
25+ | € 2.140 |
50+ | € 1.950 |
100+ | € 1.760 |
500+ | € 1.630 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The FEL-F115 series LED Lamp Fascia Illuminator designed to push fit into a round hole in a Vac form cavity or fascia plate. It is fitted with an insulation displacement connector for ease of wiring.
- AlGaInP and InGaN/SiC technology
- High intensity white illuminator for incandescent bulb replacement
- Range of decorative colours for special effects without filters
- Low power consumption
- Fitted with reverse voltage protection diode
- Water clear epoxy
- Class II ESD rating
Applications
Industrial
Technical Specifications
Forward Current If
35mA
Luminous Intensity
-
Automotive Qualification Standard
-
Forward Voltage
12V
Product Range
FEL-F115
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002