Product Information
Product Overview
FLK-TI300+ 9HZ is a thermal camera. The Fluke Ti300+ helps teams find issues before they become fully formed problems. It has the resolution and accuracy needed to clearly reveal temperature differentials or demonstrate progressive heat changes over time. With LaserSharp™ AutoFocus, the Ti300+ ensures focused images – every single time. With the touch of a button, use the built-in laser distance meter to calculate and display the distance to user designated target on the camera screen and snap the image in focus. Most importantly, temperature readings from in-focus images will be highly accurate. Enable your team to get clear images while maintaining a safer distance from operating equipment. For thermal images to illustrate an issue, users need to know their equipment and understand the subtle difference between normal and abnormal operating temperatures.
- 320 x 240 resolution, 2 meter drop test
- Measure up to 650°C, subject to export control
- 76,800 pixels infrared resolution
- 3.5inch (landscape) 640 x 480 LCD ruggedized touchscreen display
- On-screen emissivity correction, on-screen transmission correction
- On-screen reflected background temperature compensation
- 9Hz frame rate
- IEC 61010-1: overvoltage category II, pollution degree 2 safety standard
- Size (H x W x L) is 277mm x 122mm x 167mm
- 7.5μm to 14μm (long wave) infrared spectral band
Contents
Thermal imager with standard infrared lens, AC power supply and battery pack charger (including universal AC adapters), Two rugged lithium ion smart battery packs, USB cable, HDMI video cable, 4GB micro SD card, Rugged hard carrying case, Soft transport bag, Adjustable hand strap, Available by free download FLUKE Connect SmartView desktop software and users manual.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
-20°C
320 x 240
0
9Hz
-
650°C
0.075°C
150mm
2 Years
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate