Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,130.000 |
Product Information
Product Overview
The 1551A-12 is an intrinsically safe Stick Thermometer with temperature trend indicator. The 1551A Ex stick thermometer is soon to become the new gold standard of industrial temperature calibration. Whether working outdoors in environments where potentially explosive gases may be present or on the floor of a processing plant. The battery-operated portable reference thermometer is designed to go where you work. The RTD sensor of the stick thermometer is housed in a rugged stainless steel sheath-you no longer have to worry about breaking a mercury-in-glass thermometer and the subsequent clean-up. The probe and digital readout are fixed together, calibrated as a system and accurate to ±0.05°C over the full temperature range. The large backlit LCD display rotates 90° making it easy to read from any position.
- Highly accurate and durable
- User selectable resolution (0.1, 0.01, 0.001)
- Percent battery-life and low battery indicator
- 300hrs battery life
- 100Ω Thin film RTD sensor type
Contents
NVLAP-accredited report of calibration, User's guide on CD-ROM and 3x AAA Batteries.
Technical Specifications
-50°C to +160°C
57mm
-
114mm
25mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate