Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLEXXON
Manufacturer Part NoFEMC004GTTE7-T13-18
Order Code4378871
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.060 |
10+ | € 11.190 |
25+ | € 10.840 |
50+ | € 10.570 |
100+ | € 10.310 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFEMC004GTTE7-T13-18
Order Code4378871
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
Flash Memory TypeMLC NAND
Memory Density4GB
Memory Configuration4G x 8bit
InterfaceseMMC 4.5
IC Case / PackageFBGA
No. of Pins100Pins
Clock Frequency Max200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V eMMC NAND Flash Memories
SVHCTo Be Advised
Product Overview
FEMC004GTTE7-T13-18 is a XTRA III series industrial eMMC 4.5 flash memory. It is fully compliant with the JEDEC eMMC4.5 standard. It is a combination of an embedded flash controller and standard MLC NAND flash memory in one JEDEC standard package. It provides high performance, good reliability and advanced power management. It is suitable for small, low-power electronic devices.
- 4GB capacity, VCCQ: 1.8V/3.3V, VCC: 3.3V power system
- Compliant with eMMC specification Ver. 4.4, 4.41, 4.5
- Up to 52MHz clock speed, support HS200 mode
- Supply voltage (NAND) range from 2.7 to 3.6V
- Output high voltage is VDD - 0.2V min (IOH = -100uA, open-drain bus signal level)
- Output low voltage is 0.3V max (IOL = 2mA, open-drain bus signal level)
- Clock frequency data transfer mode (PP) is 26MHz max (CL ≤ 30pF)
- Clock rise time is 3ns max (CL ≤30pF), clock fall time is 3ns max (CL ≤30pF)
- Output delay time during data transfer is 13.7ns max (CL ≤30 pF)
- 100-ball FBGA package, operation temperature range from -40°C to 85°C
Technical Specifications
Flash Memory Type
MLC NAND
Memory Configuration
4G x 8bit
IC Case / Package
FBGA
Clock Frequency Max
200MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3.3V eMMC NAND Flash Memories
Memory Density
4GB
Interfaces
eMMC 4.5
No. of Pins
100Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001