Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.300 |
5+ | € 23.300 |
10+ | € 22.150 |
50+ | € 21.140 |
100+ | € 20.730 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFDMS032G-CA0
Order Code4378852
Technical Datasheet
Flash Memory Card TypeSD Card, UHS-1
Memory Capacity32GB
Supply Voltage Nom3.3V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
FDMS032G-CA0 is a SD 3.0 memory card. It has high performance, good reliability, and wide compatibility. It can alternate communication protocol between SD mode and SPI mode. It’s well adapted for hand-held applications in industrial/medical markets already.
- 32GB capacity, support SD system specification version 3.0
- Support SD SPI mode, support CPRM (Content Protection for Recordable Media) of SD card
- Card removal during read operation will never harm the content
- Write protect feature using mechanical switch
- Built-in write protection features (permanent, temporary), support dynamic and static wear levelling
- 10 years if <gt/> 90% life remaining (at 25°C) data retention, 25°C, 95% RH operating humidity
- Supply voltage range from 2.7 to 3.6V, 250ms max power up time (from 0V to VDD min)
- Regulator voltage range from 1.7 to 1.95V (generated by VDD, 3.3V)
- Maximum signal line inductance is 16nH (total bus capacitance = CHOST + CBUS + N CCARD)
- Operation temperature range from -25°C to 85°C
Technical Specifications
Flash Memory Card Type
SD Card, UHS-1
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Capacity
32GB
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001