Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 126.320 |
5+ | € 121.160 |
10+ | € 115.160 |
Product Information
Product Overview
FDMM256GBG-XR00 is an industrial microSD 6.1 read-only mode card. The read-only mode is highly effective in a memory device to ensure data security. Read-Only mode provides a tamper-proof data storage solution by making it unalterable and the crucial files remain safe. It provides a security function to prevent the stored data from being stolen, tampered or modified by others. Once the user activates the read-only mode into the memory card, all the stored data enables access for reading only. None can change, delete, or overwrite anything from the stored data. So, users can preserve the authenticity of the essential files in the memory card and prohibit it from the risk of alteration. Write access could only be enabled by authorized user with specific tool and the correct password.
- 256GB capacity, 3D TLC flash
- Support data crypto, read disturbance management
- Support management of sudden power fails
- Support SD system specification 6.1, support SD SPI mode
- Support auto read refreshment, adaptive wear levelling
- SMART function support
- 25°C, 95% RH operating humidity
- ≥ 10N, hold 1 min/5 times bending
- Supply voltage range from 2.7 to 3.6V, 250ms max power up time (from 0V to VDD min)
- Operation temperature range from -25°C to 85°C
Technical Specifications
MicroSD Card
-
85°C
To Be Advised
256GB
-25°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate