Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoDIL 24 03 SMD M
Order Code1319819
Product RangeDIL SMD
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoDIL 24 03 SMD M
Order Code1319819
Product RangeDIL SMD
Technical Datasheet
No. of Contacts24Contacts
Connector TypeDIP
Pitch Spacing2.54mm
Product RangeDIL SMD
Row Pitch7.62mm
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product Overview
The DIL SMD series high-precision Socket and Plug for DIL-IC SMD socket for DIL-IC contacts will adjust to the solder paste which possibly is not equally allocated. It has tin-plated contact shell surface, gold-plated contact spring, copper zinc alloy contact material and glass-filled PPS insulating body.
- 1.5A Nominal current
- <gt/>10¹²mΩ Specific insulation resistance
- -40 to 200°C Temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Contacts
24Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP
Product Range
DIL SMD
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016