Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 35.300 |
5+ | € 34.590 |
10+ | € 33.890 |
20+ | € 33.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 35.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No68.22.9024.4300
Order Code4004120
Product Range68 Series
Technical Datasheet
Contact Configuration2NO
Coil Voltage24VDC
Contact Current100A
Product Range68 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC400V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance200ohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
2NO
Contact Current
100A
Relay Mounting
Through Hole
Contact Voltage VAC
400V
Contact Voltage VDC
-
Coil Resistance
200ohm
Coil Voltage
24VDC
Product Range
68 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):175.9