Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No58P390240050SMA
Order Code2707410
Product Range58 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current10A
Product Range58 Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance600ohm
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 58P390240050SMA from Finder is a 58 Series, 35mm rail (EN 60715) mount, push-in terminal interface module. It has 3 CO (3PDT) contact configuration, 10A and 31mm wide. This is ideal interface for PLC and electronic systems.
- Coil voltage of 24VDC
- AgNi standard contact material, cadmium free contacts
- Insulation between coil and contacts (1.2/50µs) is 3.6KV
- Rated voltage of 250V at 10A rated current
- Mechanical life of 20 x 10˄6 / 50 x 10˄6, electrical life at rated load AC1 is 200 x 10˄3
- Standard DC, green LED + diode (polarity +A1)
- Dielectric strength between open contacts is 1000VAC
- Ambient temperature range from -40°C to +70°C
- IP 20 protection category
- EAC, CSA, RINA, cURus and VDE approval
Applications
Industrial, Automation & Process Control
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
600ohm
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
24VDC
Product Range
58 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
CE, CSA, UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268