Print Page
16 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.260 |
5+ | € 13.830 |
10+ | € 13.600 |
20+ | € 13.370 |
50+ | € 13.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No46.61.8.230.0054
Order Code1329673
Product Range46 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage230VAC
Contact Current16A
Product Range46 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance28kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 46 series Miniature Industrial Relay with socket-mount or direct connection via Faston connectors. It is available with lockable test button, mechanical indicator and LED indicator.
- AC and DC coils
- Cadmium-free contacts
- 8mm, 6kV (1.2/50µs) Isolation, coil-contacts
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
28kohm
Coil Voltage
230VAC
Product Range
46 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018