Print Page
110 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.140 |
5+ | € 9.810 |
10+ | € 9.500 |
20+ | € 9.310 |
50+ | € 9.120 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No46.52.9.024.0074
Order Code1329665
Product Range46 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product Range46 Series
Relay MountingSocket
Coil TypeDC
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance1.2kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 46.52.9.024.0074 is a Plug-in mount Miniature Industrial Relay with DC coil. This 46 series relay has 2CO (DPDT) cadmium-free standard AgNi contacts and lockable test button with double LED (DC non-polarized) & mechanical indicator. Suitable for 97-series sockets and comes with European patent.
- Flux proof RT II standard protection rating
- -40 to 70°C Operating temperature range
- Spade/blade solder terminal (2.5 x 0.5mm)
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
30V
Coil Resistance
1.2kohm
Coil Voltage
24VDC
Product Range
46 Series
Coil Type
DC
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018