Print Page
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.900 |
5+ | € 13.490 |
10+ | € 13.280 |
20+ | € 13.060 |
50+ | € 12.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No46.52.8.230.0040
Order Code1329657
Product Range46 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage230VAC
Contact Current8A
Product Range46 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance28kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 46.52.8.230.0040 is a 2-pole Miniature Industrial Relay with AC coil, 46.52 series. 2CO (DPDT) contact configuration, AgNi, cadmium-free contact. Lockable test button, mechanical indicator and LED indicator. Spade/blade solder terminal, European patent. Socket mount or direct connection via Faston connectors.
- 6kV (1.2/50μs) Isolation, coil contacts
- RT II Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
28kohm
Coil Voltage
230VAC
Product Range
46 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018