Print Page
103 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.220 |
5+ | € 24.450 |
10+ | € 23.660 |
20+ | € 23.190 |
50+ | € 22.710 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No38.51.0.240.0060
Order Code1169356
Product Range38 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage240VAC
Contact Current6A
Product Range38 Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance-
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 38.51.0.240.0060 is a 1-pole Electromechanical Relay Interface Module with AC/DC coil, 38.51 series. 1CO (SPDT) contact configuration, AgNi contact. Ideal interface for PLC and electronic systems. Integral coil indication and protection circuit. Screw terminal. Instant ejection of relay using plastic retaining clip.
- IP20 Protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
-
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
240VAC
Product Range
38 Series
Coil Type
-
Relay Terminals
Screw
Contact Material
Silver Nickel
Approvals & Standards
CE, CSA, UL
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028