Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoMIV 200 MOUNTING PLATE
Order Code2473500
Product RangeMNX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.700 |
5+ | € 6.570 |
10+ | € 6.430 |
20+ | € 6.300 |
50+ | € 6.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMIV 200 MOUNTING PLATE
Order Code2473500
Product RangeMNX Series
Technical Datasheet
External Depth - Metric223mm
External Width - Metric148mm
External Depth - Imperial8.78"
External Width - Imperial5.83"
Product RangeMNX Series
Technical Specifications
External Depth - Metric
223mm
External Depth - Imperial
8.78"
Product Range
MNX Series
External Width - Metric
148mm
External Width - Imperial
5.83"
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38