Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 68.180 |
10+ | € 66.820 |
Price for:Each
Minimum: 1
Multiple: 1
€ 68.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoVABM-B10-20S-G14-4
Order Code3437021
Product RangeVABM
Also Known As576419
Technical Datasheet
Manifold TypeCompact Manifold Block
Pneumatic ConnectionG1/4
No. of Outlets4Outlets
For Use WithFesto 5/2 & 5/3-Ways VUVS Series Solenoid Valves & VTUS Series Valve Manifold Assemblies
Product RangeVABM
SVHCNo SVHC (25-Jun-2020)
Product Overview
- VABM series connection block
- Width dimension of 22mm
- With through-hole mounting
- Wrought aluminium alloy manifold rail material
Technical Specifications
Manifold Type
Compact Manifold Block
No. of Outlets
4Outlets
Product Range
VABM
Pneumatic Connection
G1/4
For Use With
Festo 5/2 & 5/3-Ways VUVS Series Solenoid Valves & VTUS Series Valve Manifold Assemblies
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84819000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8646