Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.660 |
10+ | € 6.530 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoNECU-S-ECG4-HX-Q3
Order Code3439366
Product RangeNECU
Also Known As570922
Technical Datasheet
Product RangeNECU
No. of Contacts4Contacts
Pitch Spacing-
Contact Termination TypeIDC / IDT
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingGold
Contact Material-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Square design, 4-pin straight plug
- Connection cross section of 0.14mm2
- Insulation displacement connector
- IP40 rated
- Operating voltage range from 0 to 30VDC
- Polybutylene terephthalate, Polycarbonate housing
- Gold-plated pin contact
Technical Specifications
Product Range
NECU
Gender
Plug
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
-
No. of Contacts
4Contacts
Pitch Spacing
-
No. of Rows
1 Row
Contact Plating
Gold
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007