Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for 431167281-DEL
1 Product Found
Product Overview
0431167281 is 31 round cable core assembly. This round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5mm (0.100") to 25.4mm (1.000). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1MHz into the GHz region.
- Flammability rating of UL 94 V-0
- Many of the snap-it parts have round core equivalents
- Suitable for suppression components
Technical Specifications
Cable Diameter
10.15mm
Frequency Max
300MHz
Product Range
-
Frequency Min
1MHz
Impedance
240ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718