Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 75.630 |
5+ | € 66.340 |
10+ | € 65.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 75.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part No405.10
Order Code3811116
Technical Datasheet
Cutter Type-
Overall Length110mm
Cut TypeDiagonal
Cutting Capacity Max1mm
Cutting Edge Hardness-
Product Range-
Product Overview
The 405.10 is a 110mm Precision Diagonal Cutting Pliers with matte burnished finish, red grips return spring and axial cut. It is designed according to ISO 9654, DIN ISO 9654, NF ISO 9654 standards.
- 1mm Cutting capacity
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
-
Cut Type
Diagonal
Cutting Edge Hardness
-
Overall Length
110mm
Cutting Capacity Max
1mm
Product Range
-
Technical Docs (1)
Alternatives for 405.10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072