Product Information
Alternatives for HDV540
1 Product Found
Product Overview
The HDV540 from Extech Instruments is a high definition articulating VideoScope Kit. The HDV540 is a light weight VideoScope which includes a wired handset and 6mm diameter camera with 240° articulating tip for best viewing angle. Easy one hand operation of the articulating camera tip facilitates viewing in obstructed areas where standard camera tips cannot access. Images and videos are viewed on the large high resolution colour display or external monitors and can be stored in SD memory card (included) or a USB flash drive. Featuring a glare free close up field of view, AV output for viewing images/video on a monitor, Record voice-over audio in video recording mode and memory storage of 20000 images.
- Focus distance ranging from 0.8" to 2.36" (2cm to 6cm)
- Field of view is 57°
- Shaft diameter is 0.24" (6mm)
- Working length is 39" (1m)
- 3.5" (89mm) colour LCD TFT with high definition 320 x 240 pixel resolution
- Compact, high resolution water proof (IP67) camera probe
- Camera head with four built-in bright LED lamps and dimmer to illuminate viewed object
- Video and images can be transferred to a PC via the SD card or USB output
- Record voice-over audio in video recording mode
- Dimension is 8.3" x 4.3" x 1.6" (21cm x 11cm x 4cm) meter w/battery, weight is 14.1oz (400g)
Applications
Imaging, Video & Vision
Contents
HDV500 VideoScope, Handset with articulating probe, SD card, 3.7V rechargeable Li-Polymer battery, 100/240V Universal AC adaptor and multiple plug types (US, EU, UK, AUS), USB and AV cables, Hard carrying case.
Technical Specifications
-
320 x 240 Pixels
USB
6mm
-
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate