You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EXTECH INSTRUMENTS 382357-NIST

Earth Ground Tester, Clamp-On, Ground Resistance, True RMS Leakage Current, 0.025ohm to 1.5kohm

New
EXTECH INSTRUMENTS 382357-NIST

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
382357-NIST
Order Code:
4305119
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
382357-NIST   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.025ohm to 1.5kohm

:
1.667kHz

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

382357-NIST is a clamp-on ground resistance tester with calibration traceable to NIST that enables non-contact measurements of ground conductors. True RMS AC Leakage current range of 0.2mA to 30A with 1.000mA resolution. Programmable Datalogging with 116 data points. Performs without the need for auxiliary spikes. Complete with 9V battery, resistance check plate and durable metal storage case.
  • Autoranging ground resistance measurements from 0.03 to 1500 with 0.02 resolution
  • Programmable Hi/Lo alarm
  • 23mm jaw size for large ground rods
  • Simplifies ground resistance measurements on multiple point ground systems
  • Auto power off
  • Verification resistors confirm accuracy of meter
  • Automatic self calibration when powered on
  • 9999 count LCD display with data hold
  • Electrical noise detection feature prevents inaccurate readings
  • Dimension is 258 x 110 x 47mm

Contents

Clamp-on ground resistance tester, 9V battery, resistance check plate, Durable metal storage case.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Available to manufacturer lead time 4 weeks

Non-Cancellable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€1,721.00 ( ex VAT  ) €2,065.20 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €1,721.00 €2,065.20
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --