Quantity | Price (ex VAT) |
---|---|
1+ | € 3.210 |
6+ | € 2.900 |
Product Information
Product Overview
2POWERGRIP22 is a EVERBUILD® MAMMOTH® powerful grip tape. It is a polyester fabric-reinforced double-sided tape with a powerful synthetic rubber/resin adhesive, designed to give an incredible immediate bond strength that has to be seen to be believed. It will bond to virtually any material, indoors or outdoors, including ceramics, brickwork, wood, metal, plastics, and PVC. It is moisture-resistant and will not degrade with UV light. Ideal for use in the home, industry, construction, and office. Can be used in many applications to replace drilling, plugging, and unsightly screws. It is suitable for ceramics, wood, glass, plastics, brickwork, PVC etc. It can be applied to both porous and nonporous surfaces.
- Powerful, fabric-reinforced, double-sided tape for indoor and outdoor use
- Bonds most materials to themselves or each other
- Strong initial bond strength, bonds almost any material
- Weatherproof, moisture-resistant
- Thickness is 800µm (including lining paper)
- Tensile strength is 88N/25mm
- Elongation at break is 12%
- Adhesion in peel is MS 70N.25mm LS 40N/25mm
- Service temperature range from -10°C to +75°C
- Adhesive - synthetic rubber, carrier - polyester fabric
Warnings
Do not use on surfaces that bleed oils or plasticiser. Do not use in areas subject to high temperature.
Technical Specifications
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate