Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROQUARTZ
Manufacturer Part No4.194304MHZ 49USMX/30/50/-40+85/18PF/ATF
Order Code1640887
Product Range49USMX
Technical Datasheet
927 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.338 |
50+ | € 0.334 |
100+ | € 0.329 |
250+ | € 0.323 |
500+ | € 0.313 |
1000+ | € 0.284 |
5000+ | € 0.283 |
10000+ | € 0.279 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROQUARTZ
Manufacturer Part No4.194304MHZ 49USMX/30/50/-40+85/18PF/ATF
Order Code1640887
Product Range49USMX
Technical Datasheet
Frequency Nom4.194304MHz
Crystal CaseSMD, 12.4mm x 4.5mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product Range49USMX
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Nom
4.194304MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
SMD, 12.4mm x 4.5mm
Load Capacitance
18pF
Product Range
49USMX
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for 4.194304MHZ 49USMX/30/50/-40+85/18PF/ATF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002