Print Page
Image is for illustrative purposes only. Please refer to product description.
2,909 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.297 |
10+ | € 0.280 |
25+ | € 0.267 |
50+ | € 0.252 |
100+ | € 0.238 |
250+ | € 0.224 |
500+ | € 0.194 |
1000+ | € 0.175 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPT-203
Order Code3823529
Product RangePT Series
Cable Tie MaterialPP (Polypropylene)
Cable Tie ColourBlack
Cable Tie Length5"
Cable Tie Width-
Cable Bundle Diameter Max1.25"
Minimum Loop Tensile Strength-
Cable Tie TypeBeaded
Product RangePT Series
Technical Specifications
Cable Tie Material
PP (Polypropylene)
Cable Tie Length
5"
Cable Bundle Diameter Max
1.25"
Cable Tie Type
Beaded
Cable Tie Colour
Black
Cable Tie Width
-
Minimum Loop Tensile Strength
-
Product Range
PT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002309