Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR67M40A
Order Code3823287
Product RangeGR67 Series
Technical Datasheet
67 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.110 |
10+ | € 1.970 |
25+ | € 1.910 |
50+ | € 1.830 |
100+ | € 1.780 |
250+ | € 1.720 |
500+ | € 1.650 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR67M40A
Order Code3823287
Product RangeGR67 Series
Technical Datasheet
Grommet TypeClosed / Holeplug
Cable Diameter Min19mm
Cable Diameter Max26mm
Grommet MaterialEPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Mounting Hole Dia40.5mm
Panel Thickness Max4mm
Grommet ColourGrey
Product RangeGR67 Series
Technical Specifications
Grommet Type
Closed / Holeplug
Cable Diameter Max
26mm
Mounting Hole Dia
40.5mm
Grommet Colour
Grey
Cable Diameter Min
19mm
Grommet Material
EPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Panel Thickness Max
4mm
Product Range
GR67 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:95045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007122