Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 495.070 |
Product Information
Product Overview
0IC1105V is a one-channel, electronically controlled i-CON 1V MK2 soldering and desoldering station with i-TOOL MK2 soldering iron(0105CDJ) with soldering tip 0142CDLF16 and holder 0A59 with dry sponge 0008M. The digital i-CON 1 MK2 control station features the modern “OneTouch” operating concept with iOp Control and large, backlit plain text display. i-CON 1C and i-CON 1VC, the versions with interface, provide for the connection of an IR heating plate and a solder fume extraction system. The i-CON 1V MK2 is suitable for all SMT und PTH soldering tasks in electronic production, rework and R&D. The attachable tools allow a very flexible usage of the station depending on the current demands.
- Intelligent power management - 80W are split up dynamically between the connected tools
- Easy operation - intuitive one touch push button and a large multifunctional display
- Eight different soldering tools connectable
- Firmware update via microSD card
- Dimension (W x D x H) is 150 x 175 x 105mm
- 80W power rating, 230VAC nominal voltage
- Temperature range from 50 to 450°C
Technical Specifications
230V
80W
i-CON 1V MK2 Series
No SVHC (25-Jun-2025)
450°C
i-CON 1V MK2 Soldering/Desoldering Station & i-TOOL MK2 Soldering Iron/Tip 0142CDLF16/Cleaner 0008M
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate