Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPSON
Manufacturer Part NoQ33310FE00169
Order Code1712837
Also Known AsSG-310SEF 4.000000MHZ C
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPSON
Manufacturer Part NoQ33310FE00169
Order Code1712837
Also Known AsSG-310SEF 4.000000MHZ C
Technical Datasheet
Frequency Nom4MHz
Frequency Stability + / --
Oscillator CaseSMD, 3.2mm x 2.5mm
Supply Voltage Nom1.8V
Product Range-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (17-Dec-2014)
Alternatives for Q33310FE00169
1 Product Found
Technical Specifications
Frequency Nom
4MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Product Range
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2014)
Frequency Stability + / -
-
Supply Voltage Nom
1.8V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
CMOS
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025