Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82733F2112B001
Order Code1644866
Product RangeB82733F Series
Technical Datasheet
208 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 1.960 | 
| 10+ | € 1.620 | 
| 50+ | € 1.420 | 
| 100+ | € 1.410 | 
| 200+ | € 1.400 | 
| 546+ | € 1.390 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 1.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82733F2112B001
Order Code1644866
Product RangeB82733F Series
Technical Datasheet
Inductance47mH
DC Current Rating1.1A
Product RangeB82733F Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B82733F2112B001 is a 1.1A current-compensated Frame Core Choke suitable for wave soldering. Closed magnetic circuit with frame construction made of epoxy coating ferrite and 2-section winding, plastic coil former and sector winding, hot dipped base PC wire terminals.
- High inductance with low resistance
- Approximate 2% stray inductance for symmetrical interference suppression
- High pulse-handling capability
- Very good inductance/rated current ratio
- Design complies with EN 60938-2 and UL 1283
Applications
Industrial, Lighting, Power Management
Warnings
Ferrites are sensitive to direct impact. This can cause the core material to flake or lead to breakage of the core.
Technical Specifications
Inductance
47mH
Product Range
B82733F Series
DC Current Rating
1.1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
Product traceability