Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144F2273K000
Order Code2775553
Product RangeB82144F2 LBC+ Series
Technical Datasheet
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.467 |
50+ | € 0.337 |
250+ | € 0.276 |
500+ | € 0.244 |
1500+ | € 0.211 |
3000+ | € 0.207 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144F2273K000
Order Code2775553
Product RangeB82144F2 LBC+ Series
Technical Datasheet
Product RangeB82144F2 LBC+ Series
Inductance27µH
DC Current Rating2A
DC Resistance Max0.2ohm
Inductance Tolerance± 10%
Self Resonant Frequency9.2MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B82144F2 LBC+ Series
DC Current Rating
2A
Inductance Tolerance
± 10%
SVHC
Lead (21-Jan-2025)
Inductance
27µH
DC Resistance Max
0.2ohm
Self Resonant Frequency
9.2MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095
Product traceability