Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82111E0000C027
Order Code9754121
Product RangeB82111E Series
Also Known AsB82111EC27
Technical Datasheet
2,187 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.060 |
50+ | € 0.764 |
100+ | € 0.585 |
250+ | € 0.569 |
500+ | € 0.553 |
1000+ | € 0.448 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82111E0000C027
Order Code9754121
Product RangeB82111E Series
Also Known AsB82111EC27
Technical Datasheet
Product RangeB82111E Series
Inductance470µH
DC Current Rating300mA
DC Resistance Max6.5ohm
Inductance Tolerance± 20%
Self Resonant Frequency25MHz
SVHCTo Be Advised
Technical Specifications
Product Range
B82111E Series
DC Current Rating
300mA
Inductance Tolerance
± 20%
SVHC
To Be Advised
Inductance
470µH
DC Resistance Max
6.5ohm
Self Resonant Frequency
25MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
Product traceability