Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82111E0000C026
Order Code9754130
Product RangeB82111E Series
Also Known AsB82111EC26
Technical Datasheet
1,073 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.925 |
50+ | € 0.562 |
100+ | € 0.501 |
250+ | € 0.477 |
500+ | € 0.453 |
1000+ | € 0.429 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82111E0000C026
Order Code9754130
Product RangeB82111E Series
Also Known AsB82111EC26
Technical Datasheet
Product RangeB82111E Series
Inductance220µH
DC Current Rating500mA
DC Resistance Max2.6ohm
Inductance Tolerance± 20%
Self Resonant Frequency32MHz
SVHCTo Be Advised
Product Overview
The B82111EC26 is an axial leaded High Frequency Inductor with ferrite cylinder core. This VHF choke is constructed as single-layer, enamel copper wire windings and polyester insulating sleeve. This inductor's terminals are made of central axial leads, copper base and hot-dip tinned with pure tin terminations. Supports ±20% of inductance tolerance and is suitable for wave soldering.
- High resonant frequency
- Wide inductance range
- Complies with EN60938 standard
Applications
RF Communications, Communications & Networking
Technical Specifications
Product Range
B82111E Series
DC Current Rating
500mA
Inductance Tolerance
± 20%
SVHC
To Be Advised
Inductance
220µH
DC Resistance Max
2.6ohm
Self Resonant Frequency
32MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002394