Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78108S1394J000
Order Code3806233
Product RangeB78108S BC Series
Technical Datasheet
1,200 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.180 |
100+ | € 0.169 |
500+ | € 0.150 |
1000+ | € 0.135 |
2500+ | € 0.122 |
5000+ | € 0.106 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 1.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78108S1394J000
Order Code3806233
Product RangeB78108S BC Series
Technical Datasheet
Product RangeB78108S BC Series
Inductance390µH
DC Current Rating180mA
DC Resistance Max7ohm
Inductance Tolerance± 5%
Self Resonant Frequency2.4MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
180mA
Inductance Tolerance
± 5%
SVHC
Lead (21-Jan-2025)
Inductance
390µH
DC Resistance Max
7ohm
Self Resonant Frequency
2.4MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability