Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65807N0400A048
Order Code2673436
Product RangeB65807 Series
Technical Datasheet
750 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.550 |
50+ | € 2.620 |
100+ | € 2.460 |
250+ | € 2.210 |
500+ | € 2.070 |
Price for:1 Set
Minimum: 1
Multiple: 1
€ 3.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65807N0400A048
Order Code2673436
Product RangeB65807 Series
Technical Datasheet
Core TypeRM
Core SizeRM6
For Use WithHigh Q Inductors
Core Material GradeN48
Effective Magnetic Path Length26.9mm
Ae Effective Cross Section Area31.3mm²
Inductance Factor Al400nH
Product RangeB65807 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Core Type
RM
For Use With
High Q Inductors
Effective Magnetic Path Length
26.9mm
Inductance Factor Al
400nH
SVHC
No SVHC (27-Jun-2024)
Core Size
RM6
Core Material Grade
N48
Ae Effective Cross Section Area
31.3mm²
Product Range
B65807 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005