Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB58043I5254M052
Order Code3922835
Product RangeB58043 Series
Technical Datasheet
331 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.290 |
50+ | € 1.580 |
100+ | € 1.220 |
250+ | € 1.210 |
500+ | € 1.200 |
1000+ | € 0.938 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoB58043I5254M052
Order Code3922835
Product RangeB58043 Series
Technical Datasheet
Capacitance0.25µF
Voltage(DC)500V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric Characteristic-
Product RangeB58043 Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsWraparound
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (08-Jul-2021)
Product Overview
SMD 2220 series CeraLink® capacitors for fast-switching semiconductors. Typically used in power converters and inverters, DC link / snubber capacitor for power converters and inverters.
- High ripple current capability, high temperature robustness
- Low equivalent serial inductance (ESL), low equivalent serial resistance (ESR)
- Low power loss, low dielectric absorption
- Optimized for high frequencies up to several MHz
- Increasing capacitance with DC bias up to operating voltage
- High capacitance density, minimized dielectric loss at high temperatures
- Qualification based on AEC-Q200
- Multilayer technology, PLZT ceramic (lead lanthanum zirconium titanate)
- Copper inner electrodes
- Standard termination
Technical Specifications
Capacitance
0.25µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
-
Product Length
5.7mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
SVHC
No SVHC (08-Jul-2021)
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Product Range
B58043 Series
Product Width
5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability