Product Information
Alternatives for B43501B9157M000
1 Product Found
Product Overview
The B43501B9157M000 is an aluminium Electrolytic Capacitor with snap-in standard terminals (6.3mm) and PVC insulation. The long-life grade capacitor features version with additional PET insulation cap on terminal side available for insulating the capacitor from the PCB and snap-in solder pins to hold component in place on PC-board. The B43501 series electrolytic capacitor is suitable for switch-mode power supplies in entertainment electronics.
- High reliability
- High ripple current capability
- Low ESR
- High CV product, compact
- Charge/discharge-proof, polar
- Minus pole marking on case surface
- Minus pole not insulated from case
- Overload protection by safety vent on the base
Applications
Power Management, Industrial
Warnings
Electrolytes used by EPCOS have not only been optimized with a view to the intended application, but also with regard to health and environmental compatibility.
Technical Specifications
150µF
-
Snap-In
Polar
30mm
10mm
1.1A
85°C
No SVHC (27-Jun-2024)
400V
± 20%
10000 hours @ 85°C
B43501 Series
25mm
0.45ohm
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate