Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB33331V7405J080
Order Code2900112
Product RangeB33331V Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB33331V7405J080
Order Code2900112
Product RangeB33331V Series
Technical Datasheet
Capacitance4µF
Voltage(AC)460V
Product Height65mm
Product RangeB33331V Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Capacitance
4µF
Product Height
65mm
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Jul-2017)
Voltage(AC)
460V
Product Range
B33331V Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065317
Product traceability