Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.000 |
10+ | € 0.526 |
50+ | € 0.464 |
100+ | € 0.402 |
200+ | € 0.384 |
510+ | € 0.365 |
Product Information
Product Overview
The B32923C3105M000 is a radial leaded EMI suppression Film Capacitor with lead-free tin-plated parallel wire leads terminals, polypropylene dielectric, plastic case (UL94V-0) and epoxy resin sealing (UL94V-0). X2 class for interference suppression. Suitable for across the line applications.
- Very small dimensions
- Self-healing properties
- Halogen-free
Applications
Safety, Industrial, Medical
Warnings
Do not exceed the upper category temperature (UCT), do not apply any mechanical stress to the capacitor terminals, avoid any compressive, tensile or flexural stress. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Metallized PP
1µF
X2
305VAC
170V/µs
22.5mm
110°C
AEC-Q200
Radial Box - 2 Pin
± 20%
Through Hole
-
GRADE II (Test Condition A)
-40°C
B32923 Series
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for B32923C3105M000
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate