Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32362A2407J050
Order Code2493110
Product RangeB32362 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
60+ | € 88.210 |
Price for:Each
Minimum: 60
Multiple: 60
€ 5,292.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32362A2407J050
Order Code2493110
Product RangeB32362 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance400µF
Capacitance Tolerance 5%
Voltage(AC)250V
Voltage(DC)-
Capacitor MountingStud Mount - M12
Capacitor TerminalsScrew
Humidity Rating-
Lead Spacing-
Product Length-
Product Width-
Product Height197mm
Product RangeB32362 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
The B32362 series from EPCOS are metalized polypropylene film capacitors with screw terminals for general purpose applications. These capacitors are constructed with aluminium case and stud on bottom of aluminium can.
- Capacitance value range from 60μF to 600μF
- Available voltage ratings are 350VAC, 460VAC and 680VAC
- RMS voltage of 250VAC, 330VAC and 480VAC
- Current rating ranges from 30A to 50A
- Capacitor size varies from 75mm x 117mm to 85mm x 267mm
- Tolerance of ±5%
- Operating temperature range from -40˚C to 70˚C
- Stud size is M6, M10 and M12
- UL E106388 approved
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
400µF
Voltage(AC)
250V
Capacitor Mounting
Stud Mount - M12
Humidity Rating
-
Product Length
-
Product Height
197mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
5%
Voltage(DC)
-
Capacitor Terminals
Screw
Lead Spacing
-
Product Width
-
Product Range
B32362 Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3
Product traceability