Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoPLE-100050-GY-0.25
Order Code4163939
Product RangePLE Series
Also Known As1SET530212R0000
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 690.830 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
€ 690.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoPLE-100050-GY-0.25
Order Code4163939
Product RangePLE Series
Also Known As1SET530212R0000
Technical Datasheet
Label TypeDie-Cut
Label Height50mm
Label Width100mm
Label Diameter-
Label MaterialPolyester
Label ColourGrey
Pack Quantity250
Product RangePLE Series
SVHCTo Be Advised
Technical Specifications
Label Type
Die-Cut
Label Width
100mm
Label Material
Polyester
Pack Quantity
250
SVHC
To Be Advised
Label Height
50mm
Label Diameter
-
Label Colour
Grey
Product Range
PLE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.079549